TPS76701QD

Texas Instruments
595-TPS76701QD
TPS76701QD

Mfr.:

Description:
LDO Voltage Regulators Fast-Transient Respo nse 1-A A 595-TPS76 A 595-TPS76701QDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 324

Stock:
324 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,24 € 4,24 €
3,23 € 32,30 €
2,75 € 68,75 €
2,63 € 197,25 €
2,54 € 762,00 €
2,47 € 1.296,75 €
2,37 € 2.488,50 €
2,31 € 6.930,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
1 A
1 Output
Positive
125 uA
Adjustable
- 40 C
+ 125 C
230 mV
TPS767
Tube
Brand: Texas Instruments
Ib - Input Bias Current: 85 uA
Line Regulation: 0.01 %/V
Load Regulation: 3 mV
Operating Supply Current: 80 uA
Output Voltage Range: 1.5 V to 5.5 V
Pd - Power Dissipation: 904 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.1834 V
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Voltage Regulation Accuracy: 2 %
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.