TPS75801KTTR

Texas Instruments
595-TPS75801KTTR
TPS75801KTTR

Mfr.:

Description:
LDO Voltage Regulators 3-A Fast-Trans Resp Adjustable A 595-TPS A 595-TPS75801KTTT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 433

Stock:
433 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,93 € 7,93 €
6,17 € 61,70 €
5,73 € 143,25 €
5,25 € 525,00 €
5,07 € 1.267,50 €
Full Reel (Order in multiples of 500)
4,86 € 2.430,00 €
4,69 € 4.690,00 €
4,58 € 11.450,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-263-5
3 A
1 Output
Positive
125 uA
2.8 V
5.5 V
Adjustable
- 40 C
+ 125 C
150 mV
TPS758
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 300 mV
Ib - Input Bias Current: 125 uA
Line Regulation: 0.04 % / V
Load Regulation: 0.15 %
Moisture Sensitive: Yes
Operating Supply Current: 120 uA
Output Voltage Range: 1.225 V to 5 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.225 V
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Voltage Regulators
Voltage Regulation Accuracy: 3 %
Unit Weight: 1,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.