TPS75525KTTR

Texas Instruments
595-TPS75525KTTR
TPS75525KTTR

Mfr.:

Description:
LDO Voltage Regulators 2.5-Volt 5A LDO A 59 5-TPS75525KTTT A 59 A 595-TPS75525KTTT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 379

Stock:
379 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,50 € 7,50 €
5,82 € 58,20 €
5,40 € 135,00 €
4,94 € 494,00 €
4,83 € 1.207,50 €
Full Reel (Order in multiples of 500)
4,58 € 2.290,00 €
4,46 € 4.460,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-263-5
2.5 V
5 A
1 Output
Positive
200 uA
2.8 V
5.5 V
Fixed
- 40 C
+ 125 C
250 mV
TPS755
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: TPS75525EVM
Dropout Voltage - Max: 500 mV
Ib - Input Bias Current: 125 uA
Line Regulation: 0.04 %/V
Load Regulation: 0.35 %/V
Moisture Sensitive: Yes
Operating Supply Current: 120 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Voltage Regulators
Voltage Regulation Accuracy: 3 %
Unit Weight: 1,456 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99