TPS75525KC

Texas Instruments
595-TPS75525KC
TPS75525KC

Mfr.:

Description:
LDO Voltage Regulators 2.5-Volt 5A LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 69

Stock:
69 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,34 € 8,34 €
6,49 € 64,90 €
5,31 € 265,50 €
4,95 € 495,00 €
4,93 € 2.465,00 €
4,88 € 4.880,00 €
3.000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-220-5
2.5 V
5 A
1 Output
Positive
200 uA
2.8 V
5.5 V
Fixed
- 40 C
+ 125 C
250 mV
TPS755
Tube
Brand: Texas Instruments
Development Kit: TPS75525EVM
Dropout Voltage - Max: 500 mV at 5 A
Ib - Input Bias Current: 125 uA
Line Regulation: 0.04 %/V
Load Regulation: 0.35 %/V
Operating Supply Current: 120 uA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 3 %
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.