TPS75133QPWPR

Texas Instruments
595-TPS75133QPWPR
TPS75133QPWPR

Mfr.:

Description:
LDO Voltage Regulators Fast-Tran-Resp 1.5-A A 595-TPS75133QPWP A 595-TPS75133QPWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
2,85 € 5.700,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
6,33 €
Min:
1

Similar Product

Texas Instruments TPS75133QPWP
Texas Instruments
LDO Voltage Regulators Fast-Tran-Resp 1.5-A A 595-TPS75133QPWPR A 595-TPS75133QPWPR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
3.3 V
1.5 A
1 Output
Positive
125 uA
2.7 V
5.5 V
Fixed
- 40 C
+ 125 C
160 mV
TPS751
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dropout Voltage - Max: 300 mV at 1.5 A
Ib - Input Bias Current: 75 uA
Line Regulation: 0.01 %/V
Load Regulation: 1 mV
Moisture Sensitive: Yes
Pd - Power Dissipation: 7.2 W
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 81,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99