TPS75118QPWP

Texas Instruments
595-TPS75118QPWP
TPS75118QPWP

Mfr.:

Description:
LDO Voltage Regulators Fast-Tran-Resp 1.5-A A 595-TPS75118QPWPR A 595-TPS75118QPWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 105

Stock:
105 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,33 € 6,33 €
4,88 € 48,80 €
4,52 € 113,00 €
4,11 € 287,70 €
3,81 € 1.066,80 €
3,80 € 2.128,00 €
3,74 € 3.927,00 €
3,66 € 9.223,20 €
5.040 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
1.8 V
1.5 A
1 Output
Positive
125 uA
2.7 V
5.5 V
Fixed
- 40 C
+ 125 C
160 mV
TPS751
Tube
Brand: Texas Instruments
Ib - Input Bias Current: 75 uA
Line Regulation: 0.01 %/V
Load Regulation: 1 mV
Moisture Sensitive: Yes
Pd - Power Dissipation: 7.2 W
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 70
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 81,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.