TPS74901KTWR

Texas Instruments
595-TPS74901KTWR
TPS74901KTWR

Mfr.:

Description:
LDO Voltage Regulators 3.0A LDO Linear Reg A 595-TPS74901KTWT A A 595-TPS74901KTWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 843

Stock:
843 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,26 € 3,26 €
2,46 € 24,60 €
2,26 € 56,50 €
2,05 € 205,00 €
1,94 € 485,00 €
Full Reel (Order in multiples of 500)
1,87 € 935,00 €
1,78 € 1.780,00 €
1,74 € 4.350,00 €
1,73 € 8.650,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-263-7
800 mV to 3.6 V
3 A
1 Output
Positive
800 mV
5.5 V
Adjustable
- 40 C
+ 125 C
120 mV
TPS74901
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Development Kit: TPS74901EVM-210
Dropout Voltage - Max: 240 mV at 3 A
Ib - Input Bias Current: 3 mA
Line Regulation: 0.03 % / V
Load Regulation: 0.09 %/A
Moisture Sensitive: Yes
Operating Supply Current: 3 mA
Pd - Power Dissipation: 5.32 W
Product Type: LDO Voltage Regulators
Reference Voltage: 806 mV
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 0.5 %
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99

TPS74x01 Family Voltage Regulators

Delivers exceptional dropout and transient response performance.

TPS74901 Low-Dropout (LDO) Linear Regulator

Texas Instruments TPS74901 Low-Dropout (LDO) Linear Regulator provides an easy-to-use, robust power management solution for various applications. User-programmable soft-start minimizes stress on the input power source by reducing capacitive inrush current during start-up. The soft-start is monotonic and designed to power many application-specific integrated circuits (ASICs) and processors. The enable input and power-good output allow easy sequencing with external regulators. This complete flexibility allows a solution to be configured that meets the sequencing requirements of digital signal processors (DSPs), field-programmable gate arrays (FPGAs), and other applications with special start-up requirements.