TPS74901DRCRM3

Texas Instruments
595-TPS74901DRCRM3
TPS74901DRCRM3

Mfr.:

Description:
LDO Voltage Regulators 3-A low-VIN (0.8-V) adjustable ultra-lo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.785

Stock:
1.785 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,826 € 0,83 €
0,599 € 5,99 €
0,54 € 13,50 €
0,475 € 47,50 €
0,444 € 111,00 €
0,425 € 212,50 €
0,41 € 410,00 €
Full Reel (Order in multiples of 3000)
0,394 € 1.182,00 €
0,373 € 2.238,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VSON-10
3 A
2 Output
Positive
800 mV
5.5 V
50 dB
Adjustable
- 40 C
+ 125 C
120 mV
TPS74901
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dropout Voltage - Max: 200 mV
Ib - Input Bias Current: 1 mA
Line Regulation: 0.001 %/V
Load Regulation: 0.09 %/A
Operating Supply Current: 1 uA
Output Voltage Range: 800 mV to 36 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 800 mV
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 0.3 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

TPS74901 Low-Dropout (LDO) Linear Regulator

Texas Instruments TPS74901 Low-Dropout (LDO) Linear Regulator provides an easy-to-use, robust power management solution for various applications. User-programmable soft-start minimizes stress on the input power source by reducing capacitive inrush current during start-up. The soft-start is monotonic and designed to power many application-specific integrated circuits (ASICs) and processors. The enable input and power-good output allow easy sequencing with external regulators. This complete flexibility allows a solution to be configured that meets the sequencing requirements of digital signal processors (DSPs), field-programmable gate arrays (FPGAs), and other applications with special start-up requirements.