TPS74601PQWDRVRQ1

Texas Instruments
595-PS74601PQWDRVRQ1
TPS74601PQWDRVRQ1

Mfr.:

Description:
LDO Voltage Regulators Automotive 1-A low- IQ high-PSRR low-d

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.106

Stock:
1.106
Can Dispatch Immediately
On Order:
3.000
Expected 7/23/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,09 € 1,09 €
0,794 € 7,94 €
0,719 € 17,98 €
0,636 € 63,60 €
0,597 € 149,25 €
0,573 € 286,50 €
0,555 € 555,00 €
Full Reel (Order in multiples of 3000)
0,528 € 1.584,00 €
0,516 € 3.096,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
550 mV to 5.5 V
1 A
1 Output
Positive
25 uA
1.5 V
6 V
30 dB
Adjustable
- 40 C
+ 125 C
895 mV
TPS746
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 1.09 V
Line Regulation: 2 mV
Load Regulation: 0.03 V/A
Output Voltage Range: 550 mV to 5.5 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: With Power-Good
Voltage Regulation Accuracy: 0.85 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS746/TPS746-Q1 Adjustable 1A LDO Regulators

Texas Instruments TPS746/TPS746-Q1 Adjustable 1A LDO Regulators feature an ultra-low dropout of 225mV at 1A that can help improve the system's power efficiency. The TPS746/TPS746-Q1 LDO Regulators support an input voltage range from 1.5V to 6.0V and an externally adjustable output range of 0.55V to 5.5V. The low output voltage enables this LDO to power the newer microcontrollers with lower core voltages. The Texas Instruments TPS746-Q1 devices are AEC-Q100 qualified for automotive applications.