TPS74601PQWDRBRQ1

Texas Instruments
595-PS74601PQWDRBRQ1
TPS74601PQWDRBRQ1

Mfr.:

Description:
LDO Voltage Regulators Automotive 1-A low- IQ high-PSRR low-d

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.840
Expected 6/9/2026
9.000
Expected 6/12/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,02 € 1,02 €
0,743 € 7,43 €
0,672 € 16,80 €
0,593 € 59,30 €
0,556 € 139,00 €
0,534 € 267,00 €
0,522 € 522,00 €
Full Reel (Order in multiples of 3000)
0,492 € 1.476,00 €
0,481 € 2.886,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SON-8
550 mV to 5.5 V
1 A
1 Output
Positive
25 uA
1.5 V
6 V
30 dB, 38 dB, 53 dB
Adjustable
- 40 C
+ 125 C
160 mV
TPS746
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 265 mV to 1090 mV at 1 A
Line Regulation: 2 mV
Load Regulation: 0.03 V / A
Moisture Sensitive: Yes
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Ultra-Low-Dropout Regulator
Voltage Regulation Accuracy: +/- 0.85 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS746/TPS746-Q1 Adjustable 1A LDO Regulators

Texas Instruments TPS746/TPS746-Q1 Adjustable 1A LDO Regulators feature an ultra-low dropout of 225mV at 1A that can help improve the system's power efficiency. The TPS746/TPS746-Q1 LDO Regulators support an input voltage range from 1.5V to 6.0V and an externally adjustable output range of 0.55V to 5.5V. The low output voltage enables this LDO to power the newer microcontrollers with lower core voltages. The Texas Instruments TPS746-Q1 devices are AEC-Q100 qualified for automotive applications.