TPS745135PQWDRBRQ1

Texas Instruments
595-S745135PQWDRBRQ1
TPS745135PQWDRBRQ1

Mfr.:

Description:
LDO Voltage Regulators Automotive 500-mA l ow-IQ high-PSRR &nb

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.866

Stock:
5.866 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,26 € 1,26 €
0,929 € 9,29 €
0,838 € 20,95 €
0,744 € 74,40 €
0,699 € 174,75 €
0,672 € 336,00 €
0,649 € 649,00 €
Full Reel (Order in multiples of 3000)
0,631 € 1.893,00 €
0,608 € 3.648,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SON-8
1.35 V
500 mA
1 Output
Positive
25 uA
57 dB
Fixed
- 40 C
+ 150 C
285 mV
TPS745
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 430 mV
Line Regulation: 2 mV
Load Regulation: 0.03 V/A
Moisture Sensitive: Yes
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Ultra Low Dropout Regulator
Voltage Regulation Accuracy: 0.85 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS745/TPS745-Q1 Adjustable 500mA LDO Regulators

Texas Instruments TPS745/TPS745-Q1 Adjustable 500mA LDO Regulators offer a very low quiescent current, providing fast line and load transient performance. The TPS745/TPS745-Q1 has an ultra-low dropout of 130mV at 500mA that improves the system's power efficiency. The TPS745/TPS745-Q1 supports an input voltage range from 1.5V to 6.0V and an externally adjustable output range of 0.55V to 5.5V. The low output voltage enables the TPS745/TPS745-Q1 to power the newer microcontrollers with lower core voltages.