TPS74301RGWRM3

Texas Instruments
595-TPS74301RGWRM3
TPS74301RGWRM3

Mfr.:

Description:
LDO Voltage Regulators

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,80 € 0,80 €
0,575 € 5,75 €
0,519 € 12,98 €
0,456 € 45,60 €
0,427 € 106,75 €
0,409 € 204,50 €
0,395 € 395,00 €
Full Reel (Order in multiples of 3000)
0,379 € 1.137,00 €
0,36 € 2.160,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VQFN-20
1.5 A
1 Output
Positive
1 uA
1.1 V
5.5 V
60 dB
Adjustable
- 40 C
+ 85 C
55 mV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Dropout Voltage - Max: 100 mV at 1.5 A
Ib - Input Bias Current: 2 mA
Line Regulation: 0.0005 %/V
Load Regulation: 0.09 %/A
Moisture Sensitive: Yes
Operating Supply Current: 1 uA
Operating Temperature Range: - 40 C to + 85 C
Output Voltage Range: 800 mV to 3.6 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 796 mV to 804 mV
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99