TPS74201KTWT

595-TPS74201KTWT
TPS74201KTWT

Mfr.:

Description:
LDO Voltage Regulators Sgl Output LDO 1.5A Adj 0.8 to 3.3V

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
7,75 €
Min:
1

Similar Product

Texas Instruments TPS74201KTWR
Texas Instruments
LDO Voltage Regulators Sgl Output LDO 1.5A Adj 0.8 to 3.3V A 59 A 595-TPS74201KTWT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
TO-263-7
800 mV to 3.6 V
1.5 A
1 Output
Positive
800 mV
5.5 V
Adjustable
- 40 C
+ 125 C
55 mV
TPS74201
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS74201EVM-118
Dropout Voltage - Max: 120 mV at 1.5 A
Line Regulation: 0.0005 %/V
Load Regulation: 0.04 %/A
Moisture Sensitive: Yes
Operating Supply Current: 3 mA
Pd - Power Dissipation: 5.32 W
Product Type: LDO Voltage Regulators
Reference Voltage: 804 mV
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS742 1.5A Low-Dropout (LDO) Linear Regulators

Texas Instruments TPS742 1.5A Low-Dropout (LDO) Linear Regulators provide an easy-to-use, robust power management design for various applications. Stress on the input power source is reduced by the user-programmable soft-start by reducing capacitive inrush current on start-up. The soft-start is monotonic and is well-suited for powering many different types of processors and ASICs. The enable input and power-good output allow easy sequencing with external regulators. This complete flexibility permits the user to configure a solution that meets the sequencing requirements of DSPs, FPGAs, and other applications with special start-up requirements.