TPS74012DGKT

Texas Instruments
595-TPS74012DGKT
TPS74012DGKT

Mfr.:

Description:
LDO Voltage Regulators Sgl Out 1.5A LDO Lin ear Reg A 595-TPS74 A 595-TPS74012DGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 111

Stock:
111 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,32 € 4,32 €
3,29 € 32,90 €
3,04 € 76,00 €
2,75 € 275,00 €
Full Reel (Order in multiples of 250)
2,59 € 647,50 €
2,49 € 1.245,00 €
2,42 € 2.420,00 €
2,37 € 5.925,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,71 €
Min:
1

Similar Product

Texas Instruments TPS74012DGKR
Texas Instruments
LDO Voltage Regulators Sgl Out 1.5A LDO Lin ear Reg A 595-TPS74 A 595-TPS74012DGKT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-8
1.2 V
1.5 A
1 Output
Positive
70 dB
Fixed
- 40 C
+ 125 C
100 mV
TPS740
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dropout Voltage - Max: 300 mV
Line Regulation: 0.1 %/V
Load Regulation: 1.5 %
Moisture Sensitive: Yes
Operating Supply Current: 2 mA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Low Voltage LDO Regulators
Voltage Regulation Accuracy: 1 %
Unit Weight: 18,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99