TPS74001DGKR

Texas Instruments
595-TPS74001DGKR
TPS74001DGKR

Mfr.:

Description:
LDO Voltage Regulators Sgl Output 1.5A LDO Linear Reg A 595-TPS A 595-TPS74001DGKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.383

Stock:
2.383 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,42 € 3,42 €
2,80 € 28,00 €
2,57 € 64,25 €
2,32 € 232,00 €
2,20 € 550,00 €
2,18 € 1.090,00 €
2,06 € 2.060,00 €
Full Reel (Order in multiples of 2500)
1,94 € 4.850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,19 €
Min:
1

Similar Product

Texas Instruments TPS74001DGKT
Texas Instruments
LDO Voltage Regulators Sgl Output 1.5A LDO Linear Reg A 595-TPS A 595-TPS74001DGKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-8
Adjustable
1.5 A
1 Output
Positive
1.2 V
6 V
Adjustable
- 40 C
+ 125 C
100 mV
TPS740
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Load Regulation: 1.5 %
Moisture Sensitive: Yes
Operating Supply Current: 2 mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Unit Weight: 18,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.