TPS73HD318PWPR

Texas Instruments
595-TPS73HD318PWPR
TPS73HD318PWPR

Mfr.:

Description:
LDO Voltage Regulators Dual Output LDO Reg A 595-TPS73HD318PWP A 595-TPS73HD318PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
6,74 € 13.480,00 €
4.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
13,59 €
Min:
1

Similar Product

Texas Instruments TPS73HD318PWP
Texas Instruments
LDO Voltage Regulators Dual Output LDO Reg A 595-TPS73HD318PWPR A 595-TPS73HD318PWPR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-28
1.8 V, 3.3 V
750 mA
2 Output
Positive
415 uA
Fixed
- 40 C
+ 125 C
220 mV
TPS73HD3
Reel
Brand: Texas Instruments
Ib - Input Bias Current: 340 uA
Line Regulation: 6 mV
Load Regulation: 18 mV
Moisture Sensitive: Yes
Operating Supply Current: 340 uA
Pd - Power Dissipation: 7.2 W
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 118,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.