TPS73615DRBT

595-TPS73615DRBT
TPS73615DRBT

Mfr.:

Description:
LDO Voltage Regulators Cap-Free NMOS 400mA

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 201

Stock:
201 Can Dispatch Immediately
Quantities greater than 201 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,80 € 3,80 €
2,52 € 25,20 €
2,30 € 57,50 €
2,05 € 205,00 €
Full Reel (Order in multiples of 250)
1,73 € 432,50 €
1,65 € 825,00 €
1,41 € 1.410,00 €
1,36 € 3.400,00 €
1,32 € 6.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments TPS74515PQWDRBRQ1
Texas Instruments
LDO Voltage Regulators Automotive 500-mA l ow-IQ high-PSRR &nb

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
LDO Voltage Regulators
SMD/SMT
TPS73615
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dropout Voltage: 75 mV
Dropout Voltage - Max: 200 mV
Ib - Input Bias Current: 300 uA
Input Voltage - Max: 5.5 V
Input Voltage - Min: 1.7 V
Line Regulation: 0.01 %/V
Load Regulation: 0.002 %/mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Output Current: 400 mA
Output Type: Fixed
Output Voltage: 1.5 V
Package/Case: SON-8
Pd - Power Dissipation: 2.5 W
Polarity: Positive
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Regulators
Voltage Regulation Accuracy: 0.5 %
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99