TPS7333QD

Texas Instruments
595-TPS7333QD
TPS7333QD

Mfr.:

Description:
LDO Voltage Regulators Lowest Dropout PMOS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 627

Stock:
627 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,74 € 4,74 €
3,87 € 38,70 €
3,86 € 289,50 €
3,19 € 3.349,50 €
3,16 € 8.058,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,25 €
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
3.3 V
500 mA
1 Output
Positive
240 uA
53 dB
Fixed
- 40 C
+ 125 C
267 mV
TPS73
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 450 mV
Ib - Input Bias Current: 340 uA
Line Regulation: 23 mV
Load Regulation: 60 mV
Operating Supply Current: 340 uA
Pd - Power Dissipation: 725 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.27 V
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Tolerance: 2 %
Type: Low Dropout Voltage Regulators
Voltage Regulation Accuracy: 2 %
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.