TPS7330QD

Texas Instruments
595-TPS7330QD
TPS7330QD

Mfr.:

Description:
LDO Voltage Regulators Low-Dropout Voltage Regulator A 595-TPS7 A 595-TPS7330QDR
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
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,44 € 4,44 €
3,38 € 33,80 €
3,11 € 77,75 €
2,81 € 210,75 €
2,73 € 819,00 €
2,67 € 1.401,75 €
2,66 € 2.793,00 €
2,65 € 6.757,50 €
5.025 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,68 €
Min:
1

Similar Product

Texas Instruments TPS7330QDR
Texas Instruments
LDO Voltage Regulators Low-Dropout Voltage Regulator A 595-TPS7 A 595-TPS7330QD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
3 V
500 mA
1 Output
Positive
3.5 V
10 V
Fixed
- 40 C
+ 125 C
270 mV
TPS73
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 7 mV at 10 mA
Ib - Input Bias Current: 340 uA
Line Regulation: 23 mV
Load Regulation: 60 mV
Operating Supply Current: 340 uA
Pd - Power Dissipation: 725 mW
Product Type: LDO Voltage Regulators
Reference Voltage: 1.27 V
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.