TPS73201DCQRM3

Texas Instruments
595-TPS73201DCQRM3
TPS73201DCQRM3

Mfr.:

Description:
LDO Voltage Regulators 250mA high-accuracy ultra-low-dropout v

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,347 € 867,50 €
0,339 € 1.695,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-6
250 mA
1 Output
1.7 V
5.5 V
58 dB
Adjustable
- 40 C
+ 125 C
40 mV
TPS732
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dropout Voltage - Max: 150 mV
Line Regulation: 0.01 %/V
Load Regulation: 0.002 %/mA
Moisture Sensitive: Yes
Output Voltage Range: 1.2 V to 5 V
Product: Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Regulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

TPS732/TPS732-Q1 Ultra LDO Voltage Regulators

Texas Instruments TPS732/TPS732-Q1 Ultra-Low-Dropout (LDO) Voltage Regulators use an NMOS pass transistor in a voltage-follower configuration. This device is stable using output capacitors with low equivalent series resistance (ESR) and even allows operation without a capacitor. The device also provides a ground pin current and high reverse blockage (low reverse current), nearly constant over all output current values.