TPS728180285YZUR

Texas Instruments
595-TPS728180285YZUR
TPS728180285YZUR

Mfr.:

Description:
LDO Voltage Regulators SGL Output LDO 200mA Dual Lvl Fixd A 595 A 595-TPS728180285YZUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.620

Stock:
2.620 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,20 € 1,20 €
0,963 € 9,63 €
0,877 € 21,93 €
0,774 € 77,40 €
0,727 € 181,75 €
0,698 € 349,00 €
0,69 € 690,00 €
Full Reel (Order in multiples of 3000)
0,645 € 1.935,00 €
0,631 € 3.786,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-5
1.8 V, 2.85 V
200 mA
2 Output
Positive
50 uA
Fixed
- 40 C
+ 125 C
230 mV
TPS728
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Current: 50 uA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 1,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99