TPS727185YFFT

Texas Instruments
595-TPS727185YFFT
TPS727185YFFT

Mfr.:

Description:
LDO Voltage Regulators 200mAUltralow IQ Fas t Trans RespRF A 59 A 595-TPS727185YFFR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,18 € 2,18 €
1,40 € 14,00 €
1,26 € 31,50 €
1,03 € 103,00 €
Full Reel (Order in multiples of 250)
0,746 € 186,50 €
0,717 € 358,50 €
0,685 € 1.712,50 €
0,677 € 3.385,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-4
1.85 V
200 mA
1 Output
2 V
5.5 V
45 dB
Fixed
- 40 C
+ 125 C
130 mV
TPS727
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Dropout Voltage - Max: 200 mV
Line Regulation: 8 uV/V
Load Regulation: 20 uV/mA
Operating Supply Current: 9 uA
Pd - Power Dissipation: 370 mW
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Images

PCN

Product Catalogs

SPICE Models

Technical Resources

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

TPS727 Ultra-Low Iq LDO Linear Regulators

Texas Instruments TPS727 Ultra-Low Iq Low-Dropout Linear Regulators are ultra-low quiescent current LDOs with excellent line and ultra-fast load transient performance and are designed for power-sensitive applications. The LDO output voltage level is preset by the use of innovative factory EEPROM programming. A precision band-gap and error amplifier provides an overall 2% accuracy over load, line, and temperature extremes. The Texas Instruments TPS727 family is available in 1.5mm × 1.5mm SON and wafer chip-scale (WCSP) packages that make the devices ideal for handheld applications. This family of devices is fully specified over a temperature range of TJ = -40°C to +125°C.