TPS72715YFFT

Texas Instruments
595-TPS72715YFFT
TPS72715YFFT

Mfr.:

Description:
LDO Voltage Regulators 200mA Ultralow IQ Fa st Tran Res RF LDO A 595-TPS72715YFFR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 249

Stock:
249 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,40 € 1,40 €
1,02 € 10,20 €
0,929 € 23,23 €
0,822 € 82,20 €
Full Reel (Order in multiples of 250)
0,746 € 186,50 €
0,717 € 358,50 €
0,716 € 716,00 €
0,686 € 1.715,00 €
0,685 € 3.425,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-4
1.5 V
250 mA
1 Output
Positive
7.9 uA
Fixed
- 40 C
+ 125 C
130 mV
TPS727
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS72715DSEEVM-406
Line Regulation: 8 uV/V
Load Regulation: 20 uV/mA
Operating Supply Current: 9 uA
Pd - Power Dissipation: 370 mW
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1 %
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Images

PCN

Product Catalogs

SPICE Models

Technical Resources

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS727 Ultra-Low Iq LDO Linear Regulators

Texas Instruments TPS727 Ultra-Low Iq Low-Dropout Linear Regulators are ultra-low quiescent current LDOs with excellent line and ultra-fast load transient performance and are designed for power-sensitive applications. The LDO output voltage level is preset by the use of innovative factory EEPROM programming. A precision band-gap and error amplifier provides an overall 2% accuracy over load, line, and temperature extremes. The Texas Instruments TPS727 family is available in 1.5mm × 1.5mm SON and wafer chip-scale (WCSP) packages that make the devices ideal for handheld applications. This family of devices is fully specified over a temperature range of TJ = -40°C to +125°C.