TPS72618DCQ

595-TPS72618DCQ
TPS72618DCQ

Mfr.:

Description:
LDO Voltage Regulators Low Input Voltage Any Cap 1A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 95

Stock:
95 Can Dispatch Immediately
Quantities greater than 95 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,33 € 4,33 €
3,26 € 32,60 €
2,99 € 74,75 €
2,69 € 209,82 €
2,55 € 596,70 €
2,54 € 1.386,84 €
2,38 € 2.413,32 €
2,33 € 5.452,20 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,68 €
Min:
1

Similar Product

Texas Instruments TPS74601PDRVR
Texas Instruments
LDO Voltage Regulators 1-A low-IQ high-ac c uracy adjustable u A 595-TPS74601PDRVT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-6
1.8 V
1 A
1 Output
Positive
Fixed
- 40 C
+ 125 C
170 mV
TPS726
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 320 mV at 1 A
Ib - Input Bias Current: 75 uA
Line Regulation: 0.02 %/V
Load Regulation: 0.05 %/A
Moisture Sensitive: Yes
Operating Supply Current: 75 uA
Product Type: LDO Voltage Regulators
Reference Voltage: 1.22 V
Factory Pack Quantity: 78
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.