TPS726126DCQ

595-TPS726126DCQ
TPS726126DCQ

Mfr.:

Description:
LDO Voltage Regulators Low Input Voltage Any Cap 1A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 83

Stock:
83 Can Dispatch Immediately
Quantities greater than 83 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,09 € 4,09 €
3,10 € 31,00 €
3,04 € 76,00 €
2,87 € 223,86 €
2,80 € 655,20 €
2,79 € 1.523,34 €
2,70 € 2.737,80 €
2,67 € 6.247,80 €

Similar Product

Texas Instruments TPS74601PDRVR
Texas Instruments
LDO Voltage Regulators 1-A low-IQ high-ac c uracy adjustable u A 595-TPS74601PDRVT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-6
1.26 V
1 A
1 Output
Positive
1.8 V
6 V
Fixed
- 40 C
+ 125 C
170 mV
TPS726
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Ib - Input Bias Current: 75 uA
Line Regulation: 0.02 %/V
Load Regulation: 0.05 %/A
Moisture Sensitive: Yes
Operating Supply Current: 75 uA
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.22 V
Factory Pack Quantity: 78
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Voltage Regulation Accuracy: 2 %
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99