TPS72525KTTT

595-TPS72525KTTT
TPS72525KTTT

Mfr.:

Description:
LDO Voltage Regulators Low Input Voltage Any Cap 1-A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Quantities greater than 50 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 50)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,86 € 3,86 €
2,70 € 27,00 €
Full Reel (Order in multiples of 50)
2,48 € 124,00 €
2,45 € 245,00 €
2,32 € 580,00 €
2,30 € 1.150,00 €
2,17 € 2.170,00 €
2,12 € 5.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,66 €
Min:
1

Similar Product

Texas Instruments TPS72525KTTR
Texas Instruments
LDO Voltage Regulators Low Input Voltage An y Cap 1-A

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-263-5
2.5 V
1 A
1 Output
Positive
1.8 V
6 V
Fixed
- 40 C
+ 125 C
170 mV
TPS72525
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 280 mV at 1 A
Ib - Input Bias Current: 75 uA
Line Regulation: 0.15 %/V
Load Regulation: 0.25 %/A
Moisture Sensitive: Yes
Operating Supply Current: 75 uA
Product Type: LDO Voltage Regulators
Reference Voltage: 1.263 V
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 1,456 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.