TPS72516KTTT

595-TPS72516KTTT
TPS72516KTTT

Mfr.:

Description:
LDO Voltage Regulators Low Input Voltage Any Cap 1-A

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments TPS74601PDRVR
Texas Instruments
LDO Voltage Regulators 1-A low-IQ high-ac c uracy adjustable u A 595-TPS74601PDRVT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
TO-263-5
1.6 V
1 A
1 Output
Positive
1.8 V
6 V
Fixed
- 40 C
+ 125 C
170 mV
TPS725
Tube
Brand: Texas Instruments
Ib - Input Bias Current: 75 uA
Line Regulation: 0.15 %/V
Load Regulation: 0.25 %/A
Moisture Sensitive: Yes
Operating Supply Current: 75 uA
Product Type: LDO Voltage Regulators
Reference Voltage: 1.263 V
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 1,456 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.