TPS7250QD

Texas Instruments
595-TPS7250QD
TPS7250QD

Mfr.:

Description:
LDO Voltage Regulators LDO PMOS Voltage A 5 95-TPS7250QDR A 595 A 595-TPS7250QDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 227

Stock:
227 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,26 € 8,26 €
6,20 € 62,00 €
5,91 € 147,75 €
5,13 € 384,75 €
4,89 € 1.467,00 €
4,00 € 2.100,00 €
3,97 € 4.168,50 €
3,92 € 11.760,00 €
6.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,23 €
Min:
1

Similar Product

Texas Instruments TPS7250QDR
Texas Instruments
LDO Voltage Regulators LDO PMOS Voltage A 5 95-TPS7250QD A 595- A 595-TPS7250QD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
5 V
250 mA
1 Output
Positive
300 uA
Fixed
- 55 C
+ 150 C
560 mV
TPS72
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dropout Voltage - Max: 12 mV
Ib - Input Bias Current: 180 uA
Line Regulation: 28 mV
Load Regulation: 79 mV
Operating Supply Current: 180 uA
Pd - Power Dissipation: 725 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Voltage Regulators
Voltage Regulation Accuracy: 2 %
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99