TPS7248QD

Texas Instruments
595-TPS7248QD
TPS7248QD

Mfr.:

Description:
LDO Voltage Regulators LDO PMOS Voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 372

Stock:
372 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 372 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,58 € 7,58 €
5,68 € 56,80 €
5,42 € 135,50 €
4,70 € 352,50 €
4,49 € 1.347,00 €
3,66 € 1.921,50 €
3,64 € 3.822,00 €
3,59 € 10.770,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
4.85 V
250 mA
1 Output
Positive
300 uA
5.24 V
10 V
Fixed
- 55 C
+ 150 C
560 mV
TPS72
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dropout Voltage - Max: 19 mV
Ib - Input Bias Current: 180 uA
Line Regulation: 34 mV
Load Regulation: 75 mV
Operating Supply Current: 180 uA
Pd - Power Dissipation: 725 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Voltage Regulators
Voltage Regulation Accuracy: 2 %
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99