TPS72011QDRVRQ1

Texas Instruments
595-TPS72011QDRVRQ1
TPS72011QDRVRQ1

Mfr.:

Description:
LDO Voltage Regulators Automotive 350-mA l ow-VIN (1.1-V) high

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.532

Stock:
2.532 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,09 € 1,09 €
0,789 € 7,89 €
0,714 € 17,85 €
0,631 € 63,10 €
0,593 € 148,25 €
0,568 € 284,00 €
0,545 € 545,00 €
Full Reel (Order in multiples of 3000)
0,516 € 1.548,00 €
0,467 € 2.802,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
1.1 V
350 mA
1 Output
Positive
38 uA
1.1 V
4.5 V
Fixed
- 40 C
+ 125 C
110 mV
AEC-Q100
TPS720
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Operating Supply Current: 38 uA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 9,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99