TPS71710DCKT

Texas Instruments
595-TPS71710DCKT
TPS71710DCKT

Mfr.:

Description:
LDO Voltage Regulators L-N H-B PSRR 150mA A 595-TPS71710DCKR A A 595-TPS71710DCKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 485

Stock:
485 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,14 € 1,14 €
0,826 € 8,26 €
0,749 € 18,73 €
0,664 € 66,40 €
Full Reel (Order in multiples of 250)
0,623 € 155,75 €
0,586 € 293,00 €
0,563 € 563,00 €
0,556 € 1.390,00 €
0,539 € 2.695,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,99 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,97 €
Min:
1

Similar Product

Texas Instruments TPS71710DCKR
Texas Instruments
LDO Voltage Regulators L-N H-B PSRR 150mA A 595-TPS71710DCKT A A 595-TPS71710DCKT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SC70-5
1 V
150 mA
1 Output
Positive
2.5 V
6.5 V
Fixed
- 40 C
+ 125 C
170 mV
TPS717
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Ib - Input Bias Current: 50 uA
Line Regulation: 125 uV / V
Load Regulation: 120 uV/mA
Operating Supply Current: 45 uA
Pd - Power Dissipation: 320 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Voltage Regulation Accuracy: 3 %
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99