TPS71701QDRVRQ1

Texas Instruments
595-TPS71701QDRVRQ1
TPS71701QDRVRQ1

Mfr.:

Description:
LDO Voltage Regulators Automotive 150-mA h igh-PSRR low-IQ lo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.784

Stock:
2.784 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,29 € 1,29 €
0,937 € 9,37 €
0,851 € 21,28 €
0,755 € 75,50 €
0,71 € 177,50 €
0,682 € 341,00 €
0,674 € 674,00 €
Full Reel (Order in multiples of 3000)
0,63 € 1.890,00 €
0,617 € 3.702,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
150 mA
1 Output
Positive
2.5 V
6.5 V
70 dB
Adjustable
- 40 C
+ 125 C
170 mV
AEC-Q100
TPS717
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Dropout Voltage - Max: 300 mV
Line Regulation: 125 uV / V
Load Regulation: 70 uV/mA
Operating Supply Current: 45 uA
Output Voltage Range: 900 mV to 6.2 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Unit Weight: 9,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

TPS717/TPS717-Q1 150mA Low Noise Linear Regulators

Texas Instruments TPS717/TPS717-Q1 150mA, Low Quiescent Current, Low Noise LDO Linear Regulators provide very high power-supply rejection (PSRR) with a low ground current of 45µA. The TPS717 provides stability with a 1µF ceramic output capacitor. Meanwhile, a precision voltage reference and the feedback loop achieves a worst-case accuracy of 3% over all load, line, process, and temperature variations. Fast start-up, very low noise, excellent transient response, and excellent PSRR performance is achieved using an advanced BiCMOS process and a PMOS pass device. The TPS717-Q1 Linear Regulators are AEC-Q100 qualified for automotive applications. The devices offer an ideal solution for small form factor portable equipment (such as wireless handsets and PDAs) with a small SOT (SC70-5) package, a 2mm × 2mm WSON-6 package with a thermal pad, and a 1.5mm × 1.5mm WSON-6 package available.