TPS715A01DRVRM3

Texas Instruments
595-TPS715A01DRVRM3
TPS715A01DRVRM3

Mfr.:

Description:
LDO Voltage Regulators 80-mA 24-V ultra-low -IQ low-dropout (LD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.706

Stock:
2.706 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,15 € 1,15 €
0,84 € 8,40 €
0,761 € 19,03 €
0,675 € 67,50 €
0,633 € 158,25 €
0,608 € 304,00 €
0,588 € 588,00 €
0,562 € 1.686,00 €
0,55 € 3.300,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
1.205 V to 15 V
80 mA
1 Output
Positive
3.2 uA
2.5 V
24 V
60 dB
Adjustable
- 40 C
+ 125 C
650 mV, 670 mV
TPS715A
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dropout Voltage - Max: 900 mV, 1.12 V
Line Regulation: 20 mV
Load Regulation: 35 mV
Product: Low-Dropout Linear Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Ultra-Low-IQ LDO Voltage Regulator
Voltage Regulation Accuracy: 4 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

TPS715A LDO Linear Voltage Regulators

Texas Instruments TPS715A Low-Dropout (LDO) Linear Voltage Regulators are low-quiescent current devices that offer the benefits of low-power operation and a wide input voltage range in miniaturized packaging. Thus, the TPS715A is designed for power-management attachment to low-power microcontrollers and battery-powered applications.