TPS715A01DRVR

Texas Instruments
595-TPS715A01DRVR
TPS715A01DRVR

Mfr.:

Description:
LDO Voltage Regulators SGL Output LDO 80mA Hi Input Vtg A 595-T A 595-TPS715A01DRVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.118

Stock:
8.118 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,19 € 1,19 €
0,869 € 8,69 €
0,784 € 19,60 €
0,695 € 69,50 €
0,652 € 163,00 €
0,627 € 313,50 €
0,603 € 603,00 €
Full Reel (Order in multiples of 3000)
0,585 € 1.755,00 €
0,571 € 3.426,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,44 €
Min:
1

Similar Product

Texas Instruments TPS715A01DRVT
Texas Instruments
LDO Voltage Regulators SGL Output LDO 80mA Hi Input Vtg
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
WSON-6
1.2 V to 15 V
80 mA
1 Output
Positive
3.2 uA
2.5 V
24 V
60 dB
Adjustable, Fixed
- 40 C
+ 125 C
670 mV
TPS715A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 1.12 V
Line Regulation: 60 mV
Load Regulation: 35 mV
Moisture Sensitive: Yes
Operating Supply Current: 3 uA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 9,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.