TPS715A01DRBT-NM

Texas Instruments
595-TPS715A01DRBT-NM
TPS715A01DRBT-NM

Mfr.:

Description:
LDO Voltage Regulators SGL OUTPUT LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 434

Stock:
434 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,58 € 7,58 €
5,30 € 53,00 €
5,05 € 126,25 €
4,39 € 439,00 €
Full Reel (Order in multiples of 250)
4,19 € 1.047,50 €
3,82 € 1.910,00 €
3,39 € 3.390,00 €
3,29 € 8.225,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SON-8
80 mA
1 Output
Positive
3.2 uA
2.5 V
24 V
Adjustable, Fixed
- 40 C
+ 125 C
670 mV
TPS715AM
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dropout Voltage - Max: 1.12 V
Load Regulation: 35 mV
Moisture Sensitive: Yes
Operating Supply Current: 3 uA
Output Voltage Range: 1.2 V to 15 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: LDO Voltage Regulators
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99