TPS71550QDCKRM3Q1

Texas Instruments
595-TPS71550QDCKR3Q1
TPS71550QDCKRM3Q1

Mfr.:

Description:
LDO Voltage Regulators Automotive 50mA 24V ultra-low-IQ low-dr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.029

Stock:
2.029 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,705 € 0,71 €
0,502 € 5,02 €
0,452 € 11,30 €
0,396 € 39,60 €
0,371 € 92,75 €
0,354 € 177,00 €
0,341 € 341,00 €
0,324 € 972,00 €
0,316 € 1.896,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SC70-5
5 V
50 mA
1 Output
Positive
3.2 uA
2.5 V
24 V
60 dB
Fixed
- 40 C
+ 125 C
415 mV
TPS715
Brand: Texas Instruments
Dropout Voltage - Max: 525 mV at 50 mA, 750 mV at 50 mA
Line Regulation: 20 mV
Load Regulation: 22 mV
Product: Low-Dropout Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low-Quiescent LDO
Voltage Regulation Accuracy: 4 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99