TPS71501DCKRG4

Texas Instruments
595-TPS71501DCKRG4
TPS71501DCKRG4

Mfr.:

Description:
LDO Voltage Regulators 50-mA Output Adj ALT 595-TPS71501DCKR AL ALT 595-TPS71501DCKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.237

Stock:
10.237 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,619 € 0,62 €
0,529 € 5,29 €
0,474 € 11,85 €
0,415 € 41,50 €
0,385 € 96,25 €
0,368 € 184,00 €
0,354 € 354,00 €
Full Reel (Order in multiples of 3000)
0,339 € 1.017,00 €
0,33 € 1.980,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SC70-5
50 mA
1 Output
Positive
5 uA
2.5 V
24 V
Adjustable
- 40 C
+ 125 C
415 mV
TPS715
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 750 mV
Ib - Input Bias Current: 3.2 uA
Line Regulation: 20 mV
Load Regulation: 22 mV
Operating Supply Current: 3 uA
Output Voltage Range: 1.2 V to 15 V
Pd - Power Dissipation: 320 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Linear Regulators
Voltage Regulation Accuracy: 4 %
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS715 LDO Voltage Regulators

Texas Instruments TPS715 LDO Voltage Regulators are low-quiescent current devices that feature the benefits of a wide input voltage range and low power operation in miniaturized packaging. The TPS715 is designed for battery-powered applications and as a power-management attachment to low-power microcontrollers.