TPS71334DRCT

Texas Instruments
595-TPS71334DRCT
TPS71334DRCT

Mfr.:

Description:
LDO Voltage Regulators Dual 250 mA Output H igh PSRR A 595-TPS7 A 595-TPS71334DRCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,03 € 3,03 €
2,29 € 22,90 €
2,10 € 52,50 €
1,89 € 189,00 €
Full Reel (Order in multiples of 250)
1,78 € 445,00 €
1,69 € 845,00 €
1,64 € 1.640,00 €
1,63 € 4.075,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,49 €
Min:
1

Similar Product

Texas Instruments TPS71334DRCR
Texas Instruments
LDO Voltage Regulators Dual 250 mA Output H igh PSRR A 595-TPS7 A 595-TPS71334DRCT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VSON-10
1.2 V to 5.5 V, 3.3 V
250 mA
2 Output
Positive
285 uA
2.7 V
5.5 V
Adjustable, Fixed
- 40 C
+ 125 C
125 mV
TPS713
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 230 mV at 250 mA
Ib - Input Bias Current: 190 uA
Line Regulation: 0.05 %/V
Load Regulation: 0.8 %/mA
Moisture Sensitive: Yes
Operating Supply Current: 300 uA
Pd - Power Dissipation: 1.92 W
Product Type: LDO Voltage Regulators
Reference Voltage: 1.225 V
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 26,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.