TPS71025P

Texas Instruments
595-TPS71025P
TPS71025P

Mfr.:

Description:
LDO Voltage Regulators LDO Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 170

Stock:
170 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 170 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,91 € 3,91 €
3,08 € 30,80 €
2,61 € 130,50 €
2,47 € 247,00 €
2,30 € 575,00 €
2,28 € 1.140,00 €
2,24 € 2.240,00 €
2,21 € 6.630,00 €
2,20 € 11.000,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
PDIP-8
2.5 V
500 mA
1 Output
Positive
390 uA
2.97 V
10 V
Fixed
0 C
+ 125 C
330 mV
TPS71025
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Dropout Voltage - Max: 7.5 mV at 10 mA
Ib - Input Bias Current: 292 uA
Line Regulation: 23 mV
Load Regulation: 60 mV
Operating Supply Current: 280 uA
Pd - Power Dissipation: 1.175 W
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 440,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99