TPS70175QPWPRQ1

Texas Instruments
595-TPS70175QPWPRQ1
TPS70175QPWPRQ1

Mfr.:

Description:
LDO Voltage Regulators Auto Cat Dual-Output LDO Vltg Reg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
4,92 € 9.840,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
2.5 V, 5 V
500 mA
2 Output
Positive
280 uA
- 3 V
7 V
Fixed
- 40 C
+ 125 C
170 mV
AEC-Q100
TPS70175
Reel
Brand: Texas Instruments
Dropout Voltage - Max: 275 mV at 500 mA
Ib - Input Bias Current: 190 uA
Line Regulation: 5.05 V
Moisture Sensitive: Yes
Operating Supply Current: 190 uA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 81,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.