TPS70148PWP

Texas Instruments
595-TPS70148PWP
TPS70148PWP

Mfr.:

Description:
LDO Voltage Regulators Dual 3.3/1.2V 500mA A 595-TPS70148PWPR A A 595-TPS70148PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 83

Stock:
83 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,81 € 7,81 €
6,05 € 60,50 €
5,14 € 128,50 €
4,64 € 1.299,20 €
4,63 € 4.861,50 €
4,52 € 11.390,40 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
1.5 V, 3.3 V
250 mA, 500 mA
2 Output
Positive
230 uA
2.7 V
6 V
Fixed
- 40 C
+ 125 C
170 mV
TPS701
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 275 mV
Ib - Input Bias Current: 190 uA
Line Regulation: 0.01 %
Load Regulation: 1 mV
Moisture Sensitive: Yes
Operating Supply Current: 190 uA
Pd - Power Dissipation: 4.115 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 1.22 V
Factory Pack Quantity: 70
Subcategory: PMIC - Power Management ICs
Type: Dual Output Low Dropout Voltage Regulators
Voltage Regulation Accuracy: 2 %
Unit Weight: 81,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.