TPS70102PWPR

Texas Instruments
595-TPS70102PWPR
TPS70102PWPR

Mfr.:

Description:
LDO Voltage Regulators Dual-Output LDO A 59 5-TPS70102PWP A 595 A 595-TPS70102PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.883

Stock:
1.883 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,67 € 6,67 €
5,16 € 51,60 €
4,78 € 119,50 €
4,37 € 437,00 €
4,17 € 1.042,50 €
4,05 € 2.025,00 €
4,03 € 4.030,00 €
Full Reel (Order in multiples of 2000)
4,03 € 8.060,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,75 €
Min:
1

Similar Product

Texas Instruments TPS70102PWP
Texas Instruments
LDO Voltage Regulators Dual 500mA LDO A 595 -TPS70102PWPR A 595 A 595-TPS70102PWPR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
Adjustable
250 mA, 500 mA
2 Output
Positive
230 uA
2.7 V
6 V
Adjustable
- 40 C
+ 125 C
170 mV
TPS701
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: TW
Country of Diffusion: US
Country of Origin: TW
Dropout Voltage - Max: 275 mV at 500 mA
Ib - Input Bias Current: 190 uA
Line Regulation: 0.01 %
Load Regulation: 1 mV
Moisture Sensitive: Yes
Operating Supply Current: 190 uA
Pd - Power Dissipation: 4.115 W
Product Type: LDO Voltage Regulators
Reference Voltage: 1.224 V
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 2 %
Unit Weight: 81,800 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99