TPS66121YBGR

Texas Instruments
595-TPS66121YBGR
TPS66121YBGR

Mfr.:

Description:
Power Management Specialised - PMIC USB-C/PD high voltag e power switch for

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.235

Stock:
1.235 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,877 € 0,88 €
0,634 € 6,34 €
0,573 € 14,33 €
0,505 € 50,50 €
0,473 € 118,25 €
0,453 € 226,50 €
Full Reel (Order in multiples of 3000)
0,416 € 1.248,00 €
0,407 € 2.442,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS66121
General Purpose
SMD/SMT
DSBGA-28
5 A
5.5 V
4.5 V
22 V
- 10 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 4.5 V to 5.5 V
Operating Supply Voltage: 4.5 V to 5.5 V
Output Voltage Range: 0 V to 22 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 4 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS6612x Integrated 4V to 22V Sink

Texas Instruments TPS6612x Integrated 4V to 22V Sink contains a power path that supports overtemperature and reverse current protection. VBUS has overvoltage protection, with its level being set by an optional external resistor divider. If no overvoltage protection is desired, it may be disabled by grounding the OVP terminal. The TPS6612x supports a fault pin that indicates overtemperature events. The TPS6612x also supports a high voltage VBUS LDO regulator (3.3V or 5V per device type), useful for supplying power to the device, and other system components when operating in dead battery conditions. The TPS66120 regulates to 3.3V, and the TPS66121 regulates to 5V.