TPS65950A3ZXNR

Texas Instruments
595-TPS65950A3ZXNR
TPS65950A3ZXNR

Mfr.:

Description:
Power Management Specialised - PMIC Integrated Pwr Mgmt IC A 595-TPS65950A3Z A 595-TPS65950A3ZXN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.295

Stock:
1.295 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,56 € 11,56 €
9,11 € 91,10 €
8,49 € 212,25 €
7,82 € 782,00 €
7,78 € 1.945,00 €
7,53 € 3.765,00 €
7,16 € 7.160,00 €
Full Reel (Order in multiples of 2000)
6,87 € 13.740,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
9,64 €
Min:
1

Similar Product

Texas Instruments TPS65950A3ZXN
Texas Instruments
Power Management Specialised - PMIC Integrated Pwr Mgmt IC A 595-TPS65950A3Z A 595-TPS65950A3ZXNR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65950
Special Purpose
SMD/SMT
nFBGA-209
1.2 A
4.5 V
2.7 V
3.244 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Application: OMAP35xx
Brand: Texas Instruments
Input Voltage Range: 2.7 V to 4.5 V
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 4.5 V
Output Voltage Range: 600 mV to 3.244 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 638,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.