TPS6594120ARWERQ1

Texas Instruments
595-TPS6594120ARWRQ1
TPS6594120ARWERQ1

Mfr.:

Description:
Power Management Specialised - PMIC Automotive 2.8-V to 5.5-V PMIC with five

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.989

Stock:
1.989 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,43 € 9,43 €
7,38 € 73,80 €
6,87 € 171,75 €
6,30 € 630,00 €
6,10 € 1.525,00 €
6,03 € 3.015,00 €
5,96 € 5.960,00 €
Full Reel (Order in multiples of 2000)
5,56 € 11.120,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS6594
Automotive
SMD/SMT
VQFNP-56
14 A
5.5 V
2.8 V
3.34 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Input Voltage Range: 2.8 V to 5.5 V
Moisture Sensitive: Yes
Output Voltage Range: 300 mV to 3.34 V
Product: Power Management ICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99