TPS659162RGZR

Texas Instruments
595-TPS659162RGZR
TPS659162RGZR

Mfr.:

Description:
Power Management Specialised - PMIC Power Management Uni t (PMU) for Process A 595-TPS659162RGZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
5,62 € 14.050,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
10,82 €
Min:
1

Similar Product

Texas Instruments TPS659162RGZT
Texas Instruments
Power Management Specialised - PMIC Power Management Uni t (PMU) for Process A 595-TPS659162RGZR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65916
PMU
SMD/SMT
VQFN-48
7 A
5.25 V
3.135 V
3.3 V
- 40 C
+ 105 C
Reel
Application: AM571x, AM570x
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Input Voltage Range: 3.135 V to 5.25 V
Moisture Sensitive: Yes
Operating Supply Voltage: 3.8 V
Output Voltage Range: 700 mV to 3.3 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

TPS65916 Power Management IC (PMIC)

Texas Instruments TPS65916 Power Management IC (PMIC) integrates five configurable step-down converters. These converters have up to 3.5A of output current to power the processor core, memory, I/O, and pre-regulation of LDOs. The step-down converters are synchronized to an internal 2.2MHz clock to improve the EMC performance of the device. The GPIO_3 pin allows the step-down converters to synchronize to an external clock. This synchronization enables multiple devices to synchronize to the same clock, which improves system-level EMC performance. The Texas Instruments TPS65916 contains five LDOs to power low-current or low-noise domains. The power sequence controller uses one-time programmable (OTP) memory to control the power sequences. This controller also controls default configurations such as output voltage and GPIO configurations. The OTP is factory-programmed to allow start-up without any software required. Most static settings can be changed from the default through SPI or I2C to configure the device to meet various system needs.