TPS65910AA1RSLR

Texas Instruments
595-TPS65910AA1RSLR
TPS65910AA1RSLR

Mfr.:

Description:
Power Management Specialised - PMIC INTEGR PWR MGMT IC A 595-TPS65910AA1RSL A 595-TPS65910AA1RSL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.573

Stock:
12.573 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,02 € 4,02 €
3,06 € 30,60 €
2,82 € 70,50 €
2,55 € 255,00 €
2,43 € 607,50 €
2,28 € 2.280,00 €
Full Reel (Order in multiples of 2500)
2,21 € 5.525,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,69 €
Min:
1

Similar Product

Texas Instruments TPS65910AA1RSL
Texas Instruments
Power Management Specialised - PMIC INTEGR PWR MGMT IC A 595-TPS65910AA1RSLR A 595-TPS65910AA1RSLR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65910
PMU
SMD/SMT
VQFN-48
20 mA, 300 mA, 1 A, 1.5 A
5.5 V
1.65 V
5.25 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Application: AM1705/07, AM1806/08, AM335x, AM3505/17, AM3703/15, DM3730/25, OMAP-L137/38, OMAP350xx, TMS320C674x
Brand: Texas Instruments
Input Voltage Range: 1.65 V to 5.5 V
Moisture Sensitive: Yes
Output Voltage Range: 970 mV to 5.25 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 140 mg
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
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542310302
ECCN:
EAR99

TPS65910A Power Management IC

Texas Instruments TPS65910A Power Management IC is dedicated to applications powered by one Li-ion or Li-ion polymer battery cell, 3-series Ni-MH cells, or a 5V input. It requires multiple power rails. This TI device provides three step-down converters, one step-up converter, and eight LDOs and is designed to support the specific power requirements of OMAP-based applications.

Industrial Communication Solution

Texas Instruments Industrial Communication Solution is designed to integrate the communications interfaces used in a broad range of industrial systems, including programmable logic controllers (PLCs), industrial communication modules, interfaces for sensors and I/O systems, drives with integrated communications, and motor drive feedback systems. This TI solution supports all major industrial protocols, with new ones added continuously.