TPS65910A1RSLR

Texas Instruments
595-TPS65910A1RSLR
TPS65910A1RSLR

Mfr.:

Description:
Power Management Specialised - PMIC Integr Power Mgmt IC A 595-TPS65910A1RSL A 595-TPS65910A1RSL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.405

Stock:
1.405 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,90 € 3,90 €
2,97 € 29,70 €
2,73 € 68,25 €
2,48 € 248,00 €
2,36 € 590,00 €
2,28 € 1.140,00 €
2,22 € 2.220,00 €
Full Reel (Order in multiples of 2500)
2,15 € 5.375,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,60 €
Min:
1

Similar Product

Texas Instruments TPS65910A1RSL
Texas Instruments
Power Management Specialised - PMIC Integr Power Mgmt IC A 595-TPS65910A1RSL A 595-TPS65910A1RSLR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65910
PMU
SMD/SMT
VQFN-48
20 mA, 300 mA, 1 A, 1.5 A
5.5 V
1.65 V
5.25 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Application: AM1705/07, AM1806/08, AM335x, AM3505/17, AM3703/15, DM3730/25, OMAP-L137/38, OMAP350xx, TMS320C674x
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Voltage Range: 1.65 V to 5.5 V
Moisture Sensitive: Yes
Output Voltage Range: 970 mV to 5.25 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99