TPS659106A1RSL

Texas Instruments
595-TPS659106A1RSL
TPS659106A1RSL

Mfr.:

Description:
Power Management Specialised - PMIC Integr Pwr Mgmt IC A 595-TPS659106A1RSLR A 595-TPS659106A1RSLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 74

Stock:
74 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 74 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,65 € 4,65 €
3,54 € 35,40 €
3,27 € 81,75 €
2,80 € 336,00 €
2,79 € 837,00 €
2,74 € 1.644,00 €
2,73 € 3.276,00 €
2,71 € 8.130,00 €
5.400 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65910
PMU
SMD/SMT
VQFN-48
20 mA, 300 mA, 1 A, 1.5 A
5.5 V
1.65 V
5.25 V
- 40 C
+ 85 C
Tube
Application: AM1705/07, AM1806/08, AM335x, AM3505/17, AM3703/15, DM3730/25, OMAP-L137/38, OMAP350xx, TMS320C674x
Brand: Texas Instruments
Input Voltage Range: 1.65 V to 5.5 V
Moisture Sensitive: Yes
Output Voltage Range: 970 mV to 5.25 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.