TPS659101EVM-583

595-TPS659101EVM-583
TPS659101EVM-583

Mfr.:

Description:
Power Management IC Development Tools TPS659101 Eval Mod

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Modules
Power Management Specialized
5 V
600 mV to 5 V
TPS65910
TPS659101
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluation Module for TPS659101 Integrated Power Management IC w/ 4 DC/DCs, 8 LDOs
Dimensions: 101.6 mm x 101.6 mm
Interface Type: I2C
Output Current: 50 mA to 1.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8473301180
MXHTS:
8542310302
ECCN:
EAR99